74603

Carling Technologies
576-74603
74603

Mfr.:

Description:
Rotary Switches DIMMER CNTL 6A HN-47

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,25 € 1.245,00 €
59,81 € 3.588,60 €
55,74 € 5.574,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rotary Switches
Non-Illuminated
2 Position
6 A
12 VDC
Wire Lead
Knob
Bulk
Actuator Style: Round
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 20
Subcategory: Switches
Voltage Rating: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99