700-2-BL

Carling Technologies
691-700-2-BL
700-2-BL

Mfr.:

Description:
Rotary Switches 7002BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,16 € 19,16 €
15,22 € 76,10 €
14,44 € 144,40 €
10,28 € 205,60 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 A, 2 A, 4 A
125 VAC, 250 VAC
Solder Lug
Knob
Actuator Length: 29.21 mm
Actuator Material: Nylon
Actuator Style: Knob
Brand: Carling Technologies
Compliance: UL; CSA
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 7002BL 700-06000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.