6GC5M-78

Carling Technologies
691-6GC5M-78
6GC5M-78

Mfr.:

Description:
Toggle Switches 6GC5M-78

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,32 € 20,32 €
14,87 € 148,70 €
12,53 € 1.253,00 €
11,25 € 2.250,00 €
11,20 € 5.600,00 €
11,19 € 11.190,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
(ON) - OFF - (ON)
Panel Mount
Quick Connect
15 A
125 VAC, 250 VAC
12 VDC, 24 VDC
15/32-32 UNS-2A
Toggle
Sealed
UL; CSA
G
Actuator Length: 17.44 mm
Actuator Material: Brass, Polycarbonate
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99