6GA6B-73

Carling Technologies
691-6GA6B-73
6GA6B-73

Mfr.:

Description:
Toggle Switches 6GA6B73

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,34 € 15,34 €
12,49 € 124,90 €
11,94 € 238,80 €
11,53 € 576,50 €
10,55 € 1.055,00 €
9,89 € 1.978,00 €
9,62 € 4.810,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
(ON) - NONE - OFF
Panel Mount
Quick Connect
3 A, 6 A
125 VAC, 250 VAC
12 VDC, 24 VDC
0.465 in
Toggle
Unsealed
UL
G
Actuator Length: 0.687 in
Actuator Material: Brass, Polycarbonate (PC)
Actuator Style: Toggle
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 6GA6B73 GMO-40550035
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99