6FC53-A2

Carling Technologies
691-6FC53-A2
6FC53-A2

Mfr.:

Description:
Toggle Switches 6FC53A2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,76 € 19,76 €
16,12 € 161,20 €
15,40 € 308,00 €
14,87 € 743,50 €
13,59 € 1.359,00 €
12,72 € 2.544,00 €
12,45 € 6.225,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Solder Lug
10 A, 15 A
125 VAC, 250 VAC
12 VDC, 24 VDC
0.343 in
Bat
UL; CSA
Actuator Length: 1 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Power Rating: 3/4 hp
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 6FC53A2 FMO-00000921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.