6FB64-73

Carling Technologies
691-6FB64-73
6FB64-73

Mfr.:

Description:
Toggle Switches 6FB6473

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,81 € 13,81 €
11,15 € 111,50 €
10,99 € 219,80 €
10,70 € 535,00 €
9,37 € 937,00 €
8,66 € 1.732,00 €
8,53 € 4.265,00 €
8,49 € 8.490,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Screw
3 A, 6 A
125 VAC, 250 VAC
12 VDC, 24 VDC
0.465 in
Bat
Unsealed
UL; CSA
Actuator Length: 0.687 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Power Rating: 1/4 hp
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 6FB6473 FMO-30203000
Unit Weight: 30,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99