6FB53-78

Carling Technologies
691-6FB53-78
6FB53-78

Mfr.:

Description:
Toggle Switches 6FB5378

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,41 € 16,41 €
14,16 € 141,60 €
13,10 € 262,00 €
12,91 € 645,50 €
11,43 € 1.143,00 €
11,39 € 11.390,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
ON - NONE - ON
Panel Mount
Solder Lug
10 A, 15 A
125 VAC, 250 VAC
0.465 in
Bat
UL; CSA
Actuator Length: 0.687 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Power Rating: 3/4 hp
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 6FB5378 FMO-30170000
Unit Weight: 30,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.