6FA53-73/TABS/2 HEX

Carling Technologies
691-6FA5373TABS2HEX
6FA53-73/TABS/2 HEX

Mfr.:

Description:
Toggle Switches 6FA53-73/TABS/2 HEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,39 € 15,39 €
13,19 € 131,90 €
11,76 € 235,20 €
11,28 € 564,00 €
9,52 € 952,00 €
9,43 € 1.886,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
SPST
(ON) - NONE - OFF
Panel Mount
Quick Connect
10 A, 15 A
125 VAC, 250 VAC
12 VDC, 24 VDC
15/32-32 UNS-2A
Toggle
Unsealed
UL; CSA
Actuator Length: 17.44 mm
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.