651122-BB-DW

Carling Technologies
691-651122-BB-DW
651122-BB-DW

Mfr.:

Description:
Rocker Switches 651122BBDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
3,06 € 30,60 €
2,98 € 59,60 €
2,87 € 143,50 €
2,73 € 273,00 €
2,66 € 532,00 €
2,54 € 1.270,00 €
2,48 € 2.480,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Small-Sized Rocker Switch
Non-Illuminated
SPST
ON - NONE - OFF
10 A
125 VAC to 250 VAC
Quick Connect
Rocker
Black
Panel Mount
Actuator Material: Nylon
Actuator Style: Curved
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 8.02 mm
Housing Material: Nylon
Legend: I - O (Horizontal)
Legend Colour: White
Length: 20.96 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 19.81 mm x 12.9 mm
Panel Thickness: 0.76 mm to 3.17 mm
Product Type: Rocker Switches
Series: 651
Factory Pack Quantity: 10
Subcategory: Switches
Width: 12.88 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99