651112-RB-0N

Carling Technologies
691-651112-RB-0N
651112-RB-0N

Mfr.:

Description:
Rocker Switches 651112RB0N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
2,92 € 29,20 €
2,87 € 57,40 €
2,48 € 124,00 €
2,15 € 215,00 €
1,90 € 380,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Small-Sized Rocker Switch
Non-Illuminated
SPST
ON - NONE - OFF
10 A
28 VAC, 125 VAC, 250 VAC
28 VDC
Quick Connect
Rocker
Black
Panel Mount
Actuator Material: Nylon
Actuator Style: Curved
Brand: Carling Technologies
Height: 8.02 mm
Housing Material: Nylon
Legend: No Legend
Length: 20.96 mm
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 19.81 mm x 12.9 mm
Panel Thickness: 0.76 mm to 3.17 mm
Product Type: Rocker Switches
Series: 651
Factory Pack Quantity: 10
Subcategory: Switches
Width: 12.88 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.