632152-2B-4N

Carling Technologies
691-632152-2B-4N
632152-2B-4N

Mfr.:

Description:
Rocker Switches 6321522B4N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
43
Expected 8/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,80 € 10,80 €
9,18 € 91,80 €
6,11 € 122,20 €
5,99 € 299,50 €
4,88 € 488,00 €
4,80 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Small-Sized Rocker Switch
Illuminated
Clear, Red
LED
SPST
ON - NONE - OFF
12 A
28 VAC
28 VDC
Quick Connect
Rocker
Black
Panel Mount
Silver
Actuator Material: Polycarbonate (PC)
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Height: 18.03 mm
Housing Material: Polysulfone
Legend: No Legend
Length: 20.96 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Snap In
Panel Cutout: 19.81 mm x 12.9 mm
Panel Thickness: 0.76 mm to 3.17 mm
Product Type: Rocker Switches
Series: 623/632
Factory Pack Quantity: 10
Subcategory: Switches
Width: 12.83 mm
Part # Aliases: 6321522B4N 632-1522B4N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.