516-PP

Carling Technologies
691-516-PP
516-PP

Mfr.:

Description:
Pushbutton Switches 516PP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,13 € 35,13 €
22,39 € 223,90 €
19,41 € 1.941,00 €
17,30 € 4.325,00 €
17,19 € 8.595,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
110
Standard Switches
Non-Illuminated
DPST
Bushing Mount
Plunger, Round
3 A
125 VDC
125 VAC
Solder Lug
Brand: Carling Technologies
Compliance: UL
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 516PP 119-12270000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES