3SS-WSP9-M2-RE

Carling Technologies
691-3SS-WSP9-M2-RE
3SS-WSP9-M2-RE

Mfr.:

Description:
Pushbutton Switches 3SS-WSP9-M2-RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
4,21 € 42,10 €
4,12 € 82,40 €
4,11 € 411,00 €
3,86 € 3.860,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
3S
Standard Switches
Subminiature
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
20 VDC
20 VAC
IP67
PC Pin
Gold
Brand: Carling Technologies
Compliance: IP67
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 0.4 VA
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES