3MN-SP-7-AP2/22-M2QE

Carling Technologies
Not Assigned
3MN-SP-7-AP2/22-M2QE

Mfr.:

Description:
Pushbutton Switches 3MNSP7AP2/22M2QE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
3M
Non-Illuminated
SPST
ON - ON
Square
1 A
28 VDC
125 VAC
IP68
PC Pin
Silver
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: 3MN-00000037
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
ECCN:
EAR99

FEATURED PRODUCTS
CARLING TECHNOLOGIES