30172-15

Carling Technologies
576-30172-15
30172-15

Mfr.:

Description:
Circuit Breakers CIR_BRKR 15A 24V MEL BRK HWD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Circuit Breakers
Auto Reset
15 A
24 VDC
1 Pole
Non-Illuminated
Bulk
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Automotive Circuit Breakers
Factory Pack Quantity: 80
Subcategory: Circuit Breakers
Termination Style: Stud
Voltage Rating: 24 VDC
Unit Weight: 25,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99