2SS-MSP1-P2-B4-M6GE

Carling Technologies
691-2SSMSP1P2B4M6GE
2SS-MSP1-P2-B4-M6GE

Mfr.:

Description:
Toggle Switches 2SSMSP1P2B4M6GE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,10 € 6,10 €
5,98 € 59,80 €
5,11 € 102,20 €
4,95 € 495,00 €
4,77 € 954,00 €
4,72 € 2.360,00 €
4,08 € 4.080,00 €
4,02 € 8.040,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
ON - NONE - ON
Panel Mount
PCB Mount
1.5 A, 3 A
125 VAC, 250 VAC
28 VDC
Unthreaded
Toggle
Epoxy
Gold
IP67
2S
Actuator Length: 6.8 mm
Actuator Material: Brass
Actuator Style: Toggle
Brand: Carling Technologies
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2SSMSP1P2B4M6GE 2SS-00000006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.