2M1-T2-3

Carling Technologies
691-2M1-T2-3
2M1-T2-3

Mfr.:

Description:
Toggle Switches Cap Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,341 € 3,41 €
0,323 € 6,46 €
0,309 € 15,45 €
0,293 € 29,30 €
0,276 € 55,20 €
0,249 € 124,50 €
0,20 € 200,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
2M
Brand: Carling Technologies
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
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
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2M1 Miniature Toggle Switches

Carling Technologies 2M1 Miniature Toggle Switches offer a choice of ratings, circuits, contact materials, terminal plating, and toggle styles. Carling 2M1 Miniature Toggle Switches have an operating temperature of -30°C to +85°C. These COTS (Commercial Off-The-Shelf) switches are designed and tested to withstand demanding military environmental requirements. Applications include communication, GPS tracking, radar, mobile medical, and audio/visual equipment.