2M1-SP1-T1-B4-M2QE

Carling Technologies
691-2M1SP1T1B4M2QE
2M1-SP1-T1-B4-M2QE

Mfr.:

Description:
Toggle Switches 2M1-SP1-T1-B4-M2QE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,90 € 39,00 €
3,68 € 73,60 €
3,52 € 176,00 €
3,24 € 324,00 €
3,05 € 610,00 €
2,90 € 1.450,00 €
2,52 € 2.520,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
2M
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

2M1 Miniature Toggle Switches

Carling Technologies 2M1 Miniature Toggle Switches offer a choice of ratings, circuits, contact materials, terminal plating, and toggle styles. Carling 2M1 Miniature Toggle Switches have an operating temperature of -30°C to +85°C. These COTS (Commercial Off-The-Shelf) switches are designed and tested to withstand demanding military environmental requirements. Applications include communication, GPS tracking, radar, mobile medical, and audio/visual equipment.