2GC56-73

Carling Technologies
691-2GC56-73
2GC56-73

Mfr.:

Description:
Toggle Switches SP ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,03 € 1.406,00 €
6,89 € 3.445,00 €
6,81 € 6.810,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
PC Pin
10 A, 15 A
125 VAC, 250 VAC
15/32-32UNS-2A
Bat
Unsealed
UL; CSA
G
Actuator Length: 17.44 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2GC5673 GGG-36556500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G-Series Toggle Switches

Carling Technologies G-Series Toggle Switches feature a slow-make, slow-break contact mechanism. The series is available with a wide range of options for circuits, terminations, and bushing/toggle configurations. Applications for Carling G-Series Toggle Switches include marine, food service, generator, industrial control, and office automation. These heavy-duty AC-rated toggles are also suited for low-voltage DC rated applications. Learn more.