2GC54-NBL8

Carling Technologies
691-2GC54-NBL8
2GC54-NBL8

Mfr.:

Description:
Toggle Switches 2GC54NBL8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €
11,13 € 111,30 €
10,89 € 272,25 €
10,67 € 533,50 €
9,38 € 938,00 €
8,59 € 2.147,50 €
8,58 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Screw
10 A, 15 A
125 VAC, 250 VAC
15/32-32UNS-2A
Sealed
UL; CSA
G
Actuator Length: 17.44 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2GC54NBL8 GGG-33930400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G-Series Toggle Switches

Carling Technologies G-Series Toggle Switches feature a slow-make, slow-break contact mechanism. The series is available with a wide range of options for circuits, terminations, and bushing/toggle configurations. Applications for Carling G-Series Toggle Switches include marine, food service, generator, industrial control, and office automation. These heavy-duty AC-rated toggles are also suited for low-voltage DC rated applications. Learn more.