2GA91-D-3B-B

Carling Technologies
691-2GA91-D-3B-B
2GA91-D-3B-B

Mfr.:

Description:
Toggle Switches 2GA91D3BB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,66 € 10,66 €
6,82 € 68,20 €
6,64 € 166,00 €
6,43 € 321,50 €
6,34 € 634,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - OFF
Panel Mount
Quick Connect
10 A, 15 A
125 VAC, 250 VAC
15/32-32UNS-2A
Sealed
UL; CSA; IEC (European)
G
Actuator Length: 17.44 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2GA91D3BB GTI-40372800
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

G-Series Toggle Switches

Carling Technologies G-Series Toggle Switches feature a slow-make, slow-break contact mechanism. The series is available with a wide range of options for circuits, terminations, and bushing/toggle configurations. Applications for Carling G-Series Toggle Switches include marine, food service, generator, industrial control, and office automation. These heavy-duty AC-rated toggles are also suited for low-voltage DC rated applications. Learn more.