2GA04-73

Carling Technologies
691-2GA04-73
2GA04-73

Mfr.:

Description:
Toggle Switches 2GA0473

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €
8,68 € 86,80 €
8,39 € 209,75 €
8,11 € 405,50 €
7,43 € 743,00 €
6,97 € 1.742,50 €
6,80 € 3.400,00 €
6,68 € 6.680,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - OFF
Panel Mount
Screw
20 A
250 VAC
15/32-32UNS-2A
Unsealed
G
Actuator Length: 17.44 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2GA0473 GGG-36556086
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99