2FC63-63/TABS

Carling Technologies
691-2FC63-63TABS
2FC63-63/TABS

Mfr.:

Description:
Toggle Switches 2FC6363/TABS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,83 € 10,83 €
8,49 € 84,90 €
8,20 € 205,00 €
7,93 € 396,50 €
7,27 € 727,00 €
6,81 € 1.702,50 €
6,66 € 3.330,00 €
6,54 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
15/32-32UNS-2A
Unsealed
F
Actuator Length: 14.27 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2FC6363/TABS FFF-28603000
Unit Weight: 30,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99