2FC53-73

Carling Technologies
691-2FC53-73
2FC53-73

Mfr.:

Description:
Toggle Switches 1-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Solder Lug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
9,60 € 96,00 €
9,04 € 180,80 €
8,65 € 432,50 €
6,15 € 615,00 €
6,07 € 1.214,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Solder Lug
10 A
250 VAC
0.465 in
Bat
Unsealed
Nickel
UL; CSA
F
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: FFF-28208000
Unit Weight: 285,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

F-Series Single Pole Toggle Switches

Carling Technologies F-Series Single Pole Toggle Switches are single pole heavy duty AC rated toggle switches featuring a slow-make, slow-break contact mechanism. The Carling F-Series Toggle Switches are available in a wide range of circuit, termination, and bushing choices and are well suited for many applications including marine, food service, industrial control, office automation, as well as low voltage DC applications.