2FC53-63

Carling Technologies
691-2FC53-63
2FC53-63

Mfr.:

Description:
Toggle Switches 2FC5363

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,14 € 12,14 €
10,48 € 104,80 €
10,32 € 258,00 €
10,18 € 509,00 €
8,33 € 833,00 €
7,93 € 1.982,50 €
7,85 € 3.925,00 €
7,77 € 7.770,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
10 A, 15 A
125 VAC, 250 VAC
15/32-32UNS-2A
Unsealed
UL; CSA
F
Actuator Length: 14.27 mm
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2FC5363 FFF-28910050
Unit Weight: 30,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.