2FB54-22

Carling Technologies
691-2FB54-22
2FB54-22

Mfr.:

Description:
Toggle Switches 2FB5422

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,94 € 16,94 €
13,73 € 137,30 €
13,41 € 335,25 €
13,18 € 659,00 €
11,58 € 1.158,00 €
10,61 € 2.652,50 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
ON - NONE - ON
Panel Mount
Screw
10 A, 15 A
125 VAC, 250 VAC
0.343 in
Ball
UL; CSA
F
Actuator Length: 0.5 in
Actuator Material: Brass
Actuator Style: Ball
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Power Rating: 3/4 hp
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2FB5422 FFF-27966000
Unit Weight: 30,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.