2FB52-73

Carling Technologies
691-2FB52-73
2FB52-73

Mfr.:

Description:
Toggle Switches SPDT ON NONE ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 1.702,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
Panel Mount
Quick Connect
10 A, 15 A
125 VAC, 250 VAC
0.465 in
Bat
Unsealed
Nickel
UL; CSA
F
Actuator Length: 0.687 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Power Rating: 3/4 hp
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2FB5273 FFF-28910367
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

F-Series Single Pole Toggle Switches

Carling Technologies F-Series Single Pole Toggle Switches are single pole heavy duty AC rated toggle switches featuring a slow-make, slow-break contact mechanism. The Carling F-Series Toggle Switches are available in a wide range of circuit, termination, and bushing choices and are well suited for many applications including marine, food service, industrial control, office automation, as well as low voltage DC applications.