2FB41-73

Carling Technologies
691-2FB41-73
2FB41-73

Mfr.:

Description:
Toggle Switches 2FB4173

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,68 € 11,68 €
9,14 € 91,40 €
8,95 € 223,75 €
8,89 € 444,50 €
7,78 € 778,00 €
7,14 € 1.785,00 €
7,05 € 3.525,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
ON - NONE - ON
Panel Mount
0.465 in
Bat
F
Actuator Length: 0.687 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2FB4173 FFF-27772000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99