2FAA04-A7

Carling Technologies
691-2FAA04-A7
2FAA04-A7

Mfr.:

Description:
Toggle Switches 2FAA04A7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,45 € 15,45 €
11,99 € 119,90 €
11,68 € 292,00 €
11,38 € 569,00 €
10,17 € 1.017,00 €
9,56 € 2.390,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
ON - NONE - OFF
Panel Mount
0.343 in
Bat
F
Actuator Length: 1 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 50000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 2FAA04A7 FFF-26493100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.