2BK65-73

Carling Technologies
691-2BK65-73
2BK65-73

Mfr.:

Description:
Toggle Switches 2-pole, ON - None - OFF, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,12 € 8.560,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPST
ON - NONE - OFF
Panel Mount
Wire Lead
3 A
250 VAC
15/32-32
Bat
Unsealed
Nickel
UL; CSA
110
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 65.6 C
Minimum Operating Temperature: - 17.8 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: 117-10928000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.