216-PPA

Carling Technologies
691-216-PPA
216-PPA

Mfr.:

Description:
Pushbutton Switches DPST OFF-ON WIRE LDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,69 € 1.369,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
110
Non-Illuminated
DPST
Bushing Mount
ON - (OFF)
Plunger
3 A
277 VAC
PC Pin
Nickel
Brand: Carling Technologies
Compliance: UL; CSA
Housing Material: Phenolic Resin
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 216PPA 119-12230000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES