1M1-DP1-R1/1-VS4QE

Carling Technologies
691-1M1-00000046
1M1-DP1-R1/1-VS4QE

Mfr.:

Description:
Rocker Switches 1M1DP1R1/1VS4QE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €
10,34 € 206,80 €
9,23 € 461,50 €
5,85 € 585,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
Rocker Switches
Miniature
Non-Illuminated
DPST
ON - NONE - ON
2 A, 5 A
125 VAC, 250 VAC
28 VDC
PC Pin
Rocker
Through Hole
Sealed
Silver
IP67
Actuator Length: 14 mm
Actuator Material: Nylon
Brand: Carling Technologies
Flammability Rating: UL 94 V-0
Height: 10.9 mm
Housing Material: Stainless Steel
Length: 12.7 mm
Life: 50000 Cycle
Material: Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bracket
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 11.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.