160H-S-63

Carling Technologies
691-160H-S-63
160H-S-63

Mfr.:

Description:
Toggle Switches 160HS63

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,28 € 18,28 €
14,31 € 143,10 €
13,94 € 348,50 €
13,58 € 679,00 €
12,14 € 1.214,00 €
11,45 € 2.862,50 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Screw
5 A, 10 A
125 VAC, 250 VAC
0.465 in
Bat
Unsealed
110
Actuator Length: 0.5 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Power Rating: 1/4 hp
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 160HS63 110-07097000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.