116-P-4

Carling Technologies
691-116-P-4
116-P-4

Mfr.:

Description:
Toggle Switches 116P4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,68 € 20,68 €
14,35 € 143,50 €
12,40 € 1.240,00 €
10,91 € 2.727,50 €
10,84 € 5.420,00 €
10,82 € 10.820,00 €

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
Panel Mount
Solder Lug
1 A
125 VAC
Bat
UL
16-3P
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 116P4 016-00500000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.