116-P-2

Carling Technologies
691-116-P-2
116-P-2

Mfr.:

Description:
Toggle Switches 116P2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,13 € 21,13 €
17,48 € 174,80 €
17,15 € 428,75 €
16,83 € 841,50 €
14,88 € 1.488,00 €
13,73 € 3.432,50 €
13,54 € 6.770,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
Panel Mount
Solder Lug
1 A
125 VAC
Bat
UL
16-3P
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 116P2 016-00495010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.