112-P

Carling Technologies
691-112-P
112-P

Mfr.:

Description:
Pushbutton Switches SP ON-ON SOLDER LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
197
Expected 6/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,61 € 24,61 €
21,34 € 213,40 €
20,19 € 403,80 €
19,48 € 974,00 €
19,18 € 1.918,00 €
18,04 € 3.608,00 €
17,97 € 8.985,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
110
Non-Illuminated
SPDT
Bushing Mount
ON - ON
Round
3 A
277 VAC
Solder Lug
Actuator Style: Round
Brand: Carling Technologies
Compliance: UL; CSA
Housing Material: Phenolic Resin
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 112P 119-12200000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CARLING TECHNOLOGIES