111-16-57

Carling Technologies
691-111-16-57
111-16-57

Mfr.:

Description:
Toggle Switches 1111657

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,14 € 23,14 €
17,23 € 172,30 €
14,41 € 1.441,00 €
12,77 € 3.192,50 €
12,69 € 6.345,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Wire Lead
3 A, 6 A
125 VAC, 250 VAC
125 VDC
0.343 in
Bat
Sealed
110
Actuator Length: 0.375 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 1111657 110-00008346
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99