110-B-73

Carling Technologies
691-110-B-73
110-B-73

Mfr.:

Description:
Toggle Switches SPST ON-NONE-OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Solder Lug
3 A, 6 A
125 VAC, 250 VAC
125 VDC
0.465 in
Bat
Unsealed
UL; CSA
110
Actuator Length: 0.687 in
Actuator Material: Brass
Actuator Style: Bat
Brand: Carling Technologies
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 110B73 110-06592000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.