10507

Carclo Technical Plastics
962-10507
10507

Mfr.:

Description:
LED Lenses & Assemblies Optic 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.961

Stock:
10.961 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
1,68 € 16,80 €
1,30 € 156,00 €
1,14 € 592,80 €
1,08 € 1.080,00 €
1,03 € 2.595,60 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Luxeon Rebel, Cree XP-E, Osram SSL
20 mm
Tray
Brand: Carclo Technical Plastics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 6 mm
Shape: Round
Factory Pack Quantity: 40
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 3,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
3926909989
ECCN:
EAR99

10mm Optic Range Lenses

Carclo Technical Plastics 10mm Optic Range Lenses are designed for wide acceptance across many LEDs. These lenses include optic and triple optic designs, for one or three LEDs, in clear or frosted lens styles. Carclo Technical Plastics 10mm Optics Range Lenses also offer plain, tight, elliptical, narrow, medium, and wide beam shapes.