10466

Carclo Technical Plastics
962-10466
10466

Mfr.:

Description:
LED Lighting Accessories & Hardware Optic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,389 € 3,89 €
0,272 € 27,20 €
0,238 € 119,00 €
0,201 € 201,00 €
0,20 € 400,00 €
0,189 € 945,00 €
0,178 € 1.780,00 €
0,173 € 4.325,00 €

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: Carclo Technical Plastics
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Diameter: 29 mm
For Use With: Cree Xlamp MC-E, XB-D, SSC Z1
Height: 15.2 mm
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 1000
Subcategory: LED Lighting
Type: Holder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99

26.5mm Optic Range Lenses & Holders

Carclo Technical Plastics 26.5mm Optic Range Lenses & Holders include lenses and holders designed specifically for Avago, Osram, Cree, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. These 26.5mm lenses are available in plain, frosted, and clear lens styles. Carclo Technical Plastics 26.5mm Optics Range Lenses also offer tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.