10201

Carclo Technical Plastics
962-10201
10201

Mfr.:

Description:
LED Lenses & Assemblies Optic, Medium

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 403

Stock:
403 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,08 € 10,80 €
0,98 € 94,08 €
0,857 € 452,50 €
0,834 € 840,67 €
0,814 € 2.070,82 €
0,788 € 3.971,52 €
0,748 € 7.503,94 €

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Avago
20 mm
Tray
Brand: Carclo Technical Plastics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 9.6 mm
Shape: Round
Factory Pack Quantity: 48
Subcategory: LED Lighting
Termination Style: Press Fit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9001909090
USHTS:
9405920000
ECCN:
EAR99

20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.