10049

Carclo Technical Plastics
962-10049
10049

Mfr.:

Description:
LED Lenses & Assemblies Optic 26.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,59 € 15,90 €
1,45 € 174,00 €
1,26 € 655,20 €
1,20 € 1.200,00 €
1,14 € 2.872,80 €
1,09 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Nichia, Seoul, LedEngin, Luxeon, Oslon, Avago
26.5 mm
Tray
Brand: Carclo Technical Plastics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 13.9 mm
Shape: Round
Factory Pack Quantity: 40
Subcategory: LED Lighting
Termination Style: Press Fit
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9405920090
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

26.5mm Optic Range Lenses & Holders

Carclo Technical Plastics 26.5mm Optic Range Lenses & Holders include lenses and holders designed specifically for Avago, Osram, Cree, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. These 26.5mm lenses are available in plain, frosted, and clear lens styles. Carclo Technical Plastics 26.5mm Optics Range Lenses also offer tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.