10003/L25

Carclo Technical Plastics
962-10003L25
10003/L25

Mfr.:

Description:
LED Lenses & Assemblies Optic 20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 620

Stock:
620
Can Dispatch Immediately
On Order:
1.968
Expected 6/19/2026
3.120
480
Expected 7/20/2026
2.640
Expected 9/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,89 € 1,89 €
1,20 € 12,00 €
1,01 € 96,96 €
0,886 € 467,81 €
0,818 € 824,54 €
0,798 € 2.030,11 €
0,763 € 3.845,52 €
0,73 € 7.323,36 €

Product Attribute Attribute Value Select Attribute
Carclo
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Cree, Osram, SSC, Nichia, Luminus, Everlight
20 mm
Tray
Brand: Carclo Technical Plastics
Height: 9.9 mm
Shape: Round
Factory Pack Quantity: 48
Subcategory: LED Lighting
Termination Style: Press Fit
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9405920000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.