VF-1500 RED

Caplugs
376-VF-1500RD
VF-1500 RED

Mfr.:

Description:
Standard Circular Connector VF-1500 PVCRED312

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,459 € 413,10 €
0,43 € 1.161,00 €
0,409 € 2.208,60 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
Cap (Sealing Cap)
38.1 mm
1.4 mm
VF
Brand: Caplugs
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Vinyl
Product Type: Standard Circular Connector
Factory Pack Quantity: 900
Subcategory: Circular Connectors
Part # Aliases: V080A13A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99