SH-52130

Caplugs
376-SH-52130
SH-52130

Mfr.:

Description:
Other Tools V-120-4-90 V-HOOK, 0.120" X 4"

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,59 € 87,59 €
81,18 € 405,90 €
78,57 € 785,70 €
75,27 € 1.881,75 €
75,25 € 3.762,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Other Tools
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8466100110

FEATURED PRODUCTS
CAPLUGS