SEP-14

Caplugs
376-SEP-14
SEP-14

Mfr.:

Description:
Standard Circular Connector SEP-14 PE-LD01 PINK-P MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.383

Stock:
3.383 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,255 € 2,55 €
0,224 € 5,60 €
0,195 € 19,50 €
0,173 € 43,25 €
0,144 € 144,00 €
0,135 € 337,50 €
0,107 € 535,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
14
Cap (Static Dissipative Cap)
21.46 mm
15.75 mm
SEP
Brand: Caplugs
Color: Pink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Part # Aliases: 111978HA
Unit Weight: 1,683 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99