SEP-10

Caplugs
376-SEP-10
SEP-10

Mfr.:

Description:
Standard Circular Connector SEP-10 PE-LD01 PINK-P MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.287

Stock:
3.287 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,172 € 1,72 €
0,152 € 3,80 €
0,132 € 13,20 €
0,117 € 29,25 €
0,097 € 97,00 €
0,091 € 227,50 €
0,072 € 360,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
10
Cap (Static Dissipative Cap)
15.11 mm
15.75 mm
SEP
Brand: Caplugs
Color: Pink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Part # Aliases: 111278HA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99