SEC-05

Caplugs
376-SEC-05
SEC-05

Mfr.:

Description:
Standard Circular Connector 7.93mm Pink PE Stat Dissipative Threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.426

Stock:
4.426 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,13 € 1,30 €
0,108 € 2,70 €
0,096 € 9,60 €
0,083 € 20,75 €
0,07 € 70,00 €
0,063 € 157,50 €
0,059 € 295,00 €
0,058 € 580,00 €

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
Polyethylene (PE)
Cap (Static Dissipative Cap)
7.62 mm
14.22 mm
CEC
Brand: Caplugs
Color: Pink
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Thread Size: 7.94 mm
Tradename: Caplugs
Part # Aliases: 101078HA
Unit Weight: 606,861 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SEC Series Static Dissipative Caps

Caplugs SEC Series Static Dissipative Caps are designed for threaded connectors. The SEC static dissipative caps support positive Electrostatic Discharge (ESD) and physical protection for all common sizes of threaded electrical and electronic connectors. These SEC series caps from Caplugs are suitable for protecting non-threaded and bayonet-type connectors. The SEC caps are available in different material and color options.