LF01125

376-LF01125
LF01125

Mfr.:

Description:
Adhesive Tapes LF01125 1-1/8" LEAD FOIL DISCS(500/ROLL)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Adhesive Tapes
RoHS:  
Films
Masking, Low Temperature
Silver
Aluminum Foil
Rubber
28.58 mm
1.125 in
28.58 mm
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Tape
Factory Pack Quantity: 500
Subcategory: Supplies
Part # Aliases: SH-34585
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CAPLUGS