LF01000

Caplugs
376-LF01000
LF01000

Mfr.:

Description:
Adhesive Tapes LF01000 1" LEAD FOIL DISCS

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,05 € 169,05 €
131,80 € 1.318,00 €
120,20 € 3.005,00 €
113,58 € 5.679,00 €
113,55 € 11.355,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Adhesive Tapes
RoHS:  
Films
Masking, Low Temperature
Silver
Aluminum Foil
Rubber
25.4 mm
1 in
25.4 mm
Brand: Caplugs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Roll
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: SH-34582
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CAPLUGS